Available Replacements
Older Equivalent
10EAS1
10EAS1

TE Connectivity / Corcom Brand

In Stock: 167

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

10EAS1=F7531N S0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
10EAS1=F7531N S0
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EAS (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords: 66090059
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6609005-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    35.81 x 24.38 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 167
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.088
25
$10.080
50
$9.670
100
$9.280
250
$8.360
500
$7.740
1,000 +
$7.690
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!