- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609005-6
6609005-6
TE Connectivity / AMP Brand
1EAS1=F7530N S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
1EAS1=F7530N S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EAS (1-15 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 66090056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609005-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 24.38 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.32
40
$10.84
80
$10.68
120
$10.59
280
$9.93
520
$9.20
1,000 +
$9.07
Click for Quote
Log in
to unlock special pricing