- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609003-3
6609003-3
TE Connectivity / AMP Brand
6EBH1 S0=F7405E
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
6EBH1 S0=F7405E
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EBH (1-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609003-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.29 x 54.61 x 22.86 mm
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT