- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609003-2
6609003-2
TE Connectivity / AMP Brand
3EBH1 S0=F7404E
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
3EBH1 S0=F7404E
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EBH (1-15 Amp) Series
- Medical Application
- Mount Style = Flange
Search Keywords: 66090032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609003-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.29 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.00
10
$13.66
25
$13.20
50
$12.28
100
$11.66
250
$11.42
500 +
$10.57
Click for Quote
Log in
to unlock special pricing