- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609002-5
6609002-5
TE Connectivity / AMP Brand
10EAH1=F7531E S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
10EAH1=F7531E S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EAH (1-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609002-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.29 x 22.86 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$36.99
10
$28.36
30
$20.21
60
$17.91
90
$16.45
120 +
$16.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent