- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609002-1
TE Connectivity / AMP Brand
6609002-1
1EAH1=F7530E S0
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- EAH (1-15 Amp) Series
- Medical Application
- Mount Style = Flanged
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6609002-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -10 to 40 °C |
| Dimension: | 50.29 x 54.35 x 20.57 mm |
-
This product is discontinued, but still in stock.