- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609001-7
6609001-7
TE Connectivity / AMP Brand
6EEB1 S0=F7405
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
6EEB1 S0=F7405
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEB (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609001-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.29 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
658
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$16.115
25
$14.650
50
$12.950
100
$12.400
250
$11.890
500
$11.060
1,000 +
$10.240
Click for Quote
Log in
to unlock special pricing