- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609000-5
6609000-5
TE Connectivity / AMP Brand
3EEA2=F7115G S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
3EEA2=F7115G S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEA (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 66090005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609000-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.29 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$12.38
33
$11.79
131
$11.26
326
$10.77
978 +
$10.31
Click for Quote
Log in
to unlock special pricing