- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609000-2
6609000-2
TE Connectivity / AMP Brand
1EEA2=F7530G S0
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
1EEA2=F7530G S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEA (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609000-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.29 mm
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT