- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66084-3
66084-3
TE Connectivity / AMP Brand
CONT AMP LEAF L/P 30/3 AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONT AMP LEAF L/P 30/3 AU
Product Highlights:
- Dummy Contact
- Gold (30) Contact Mating Area Plating Material
- Gold Flash Solder Tail Contact Plating
Search Keywords: 660843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66084-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,250
$4.94
2,500
$2.61
3,750
$1.79
5,000 +
$1.76
Click for Quote
Log in
to unlock special pricing