Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6605752-1

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5
Product Highlights:
  • 10BASE-T Ethernet Application
  • Component Type = Single Port
  • Magnetic Circuit = 724
  • Turns Ratio = 1:2.5
  • 1 x 1 Jack Configuration
Search Keywords: 66057521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6605752-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 63
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 8
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6605752-1 discontinued?
Yes, 6605752-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6605752-1 RoHS compliant?
Yes, 6605752-1 is RoHS compliant.
What is the lead time for 6605752-1?
The standard lead time for 6605752-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Minimum Order Quantity:
13
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$5.95
25
$5.41
63
$5.20
126
$5.11
252
$4.99
504
$4.91
1,008
$4.55
2,520 +
$4.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!