Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6605704-1

Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Product Highlights:
  • 10/100BASE-T Ethernet Application
  • Component Type = Single Port
  • Magnetic Circuit = 706ET
  • Turns Ratio = 1:1
  • 1 x 1 Jack Configuration
Search Keywords: 66057041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6605704-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: RCP
Number of Contacts: 8
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6605704-1 discontinued?
Yes, 6605704-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6605704-1 RoHS compliant?
Yes, 6605704-1 is RoHS compliant.
What is the lead time for 6605704-1?
The standard lead time for 6605704-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
Minimum Order Quantity:
11
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
11
$11.47
55
$10.98
110
$10.54
546
$10.13
1,638 +
$9.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!