- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66010-2
TE Connectivity / AMP Brand
66010-2
AMP BLADE RECP LP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMP BLADE RECP LP
Product Highlights:
- Contact
- Contact Type = Crimp Snap-In
- Gold (30) Contact Mating Area Plating Material
- Loose Piece
- Wire Insulation Diameter = 1.02 - 2.03 mm
Search Keywords: 660102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66010-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 66010-2 RoHS compliant?
Yes, 66010-2 is RoHS compliant.
What is the lead time for 66010-2?
The standard lead time for 66010-2 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
10,762
can ship
MOQ for out of Stock Qty:
125
32 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1
$25.18
25
$22.00
50
$21.68
125
$21.46
250
$21.25
375
$21.04
500 +
$20.83
Click for Quote
Log in
to unlock special pricing
Accessories