- Home ›
- All Products›
- 6600393-4
6600393-4
TE Connectivity / AMP Brand
MBXL VERT HDR 8P STR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT HDR 8P STR
Search Keywords: 66003934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6600393-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Boardlock
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:8
-
Number of Signal Positions:0
-
Number of Rows:1
-
PCB Mount Retention Type:Boardlock
-
Connector & Housing Type:Plug
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):42 A
-
Packaging Method:Tray
-
Contact Retention Within Housing:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:Black
-
PCB Mount Retention:With
-
Sealable:No
-
Housing Material:High Temperature Thermoplastic
-
Rectangular Power Connector Type:Header
-
Connector System:Board-to-Board
-
Circuit Application:Power
-
Power Contact Base Material:Tin
-
Number of Power Positions:8
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Orientation:Vertical
-
Header Type:Fully Shrouded
-
Contact Type:Blade
-
Termination Post & Tail Length:.026 in, 1.16 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Operating Voltage:200 VAC, 200 VDC
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
300
$23.83
600
$12.58
900
$8.65
1,200 +
$8.48
Click for Quote
Log in
to unlock special pricing