- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6600393-1
6600393-1
TE Connectivity / AMP Brand
Conn Power HDR 2Power POS Press Fit ST Thru-Hole 16 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 2Power POS Press Fit ST Thru-Hole 16 Terminal 1 Port Box
Search Keywords: 66003931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6600393-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2Power
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:200 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,435
Can Ship immediately
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
42
$15.26
100
$15.23
250
$15.19
525
$15.15
1,050
$8.00
1,575
$5.50
2,100 +
$5.39
Click for Quote
Log in
to unlock special pricing