- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6600383-6
6600383-6
TE Connectivity / AMP Brand
Conn HDR and Receptacle PL 6Power/24Signal POS Press Fit ST Thru-Hole 72 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn HDR and Receptacle PL 6Power/24Signal POS Press Fit ST Thru-Hole 72 Terminal 1 Port Tray
Search Keywords: 66003836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6600383-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:6Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
225
$37.91
450
$20.01
675
$13.76
900 +
$13.48
Click for Quote
Log in
to unlock special pricing