- Home ›
- All Products›
- 6600333-5
6600333-5
TE Connectivity / AMP Brand
MBXL VERT HDR 2P+24S+2P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT HDR 2P+24S+2P
Search Keywords: 66003335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6600333-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Contact Retention Within Housing:Without
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Method:Tray
-
PCB Mount Retention Type:Retention Clip/Post
-
Number of Signal Positions:24
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Mating Retention Type:Retention Clip/Post
-
Contact Current Rating (Max):42 A
-
Number of Rows:4
-
Number of Power Positions:4
-
Connector & Housing Type:Plug
-
Housing Color:Black
-
UL Flammability Rating:UL 94V-0
-
Rectangular Power Connector Type:Header
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
PCB Contact Termination Area Plating Material:Tin
-
Mating & Unmating Configuration:Sequencing
-
Power Contact Base Material:Tin
-
Housing Material:High Temperature Thermoplastic
-
Connector System:Board-to-Board
-
Number of Positions:28
-
Header Type:Fully Shrouded
-
Termination Post & Tail Length:.235 in, 5.97 mm
-
Centerline (Pitch):.1 in, .25 in, 2.54 mm, 6.35 mm
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Type:Blade , Pin
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Circuit Application:Power & Signal
-
Contact Underplating Material Thickness:5.97 µm
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
756
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
756
$28.06
1,512
$14.33
2,268
$9.76
3,024 +
$9.56
Click for Quote
Log in
to unlock special pricing