- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6600310-8
6600310-8
TE Connectivity / AMP Brand
Conn HDR and Receptacle 9Power/24Signal POS 2.54mm Solder ST Thru-Hole 96 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn HDR and Receptacle 9Power/24Signal POS 2.54mm Solder ST Thru-Hole 96 Terminal 1 Port Tray
Search Keywords: 66003108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6600310-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:9Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:(200,300)/60 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
18
74 Weeks
can ship
11/1/27
Price (USD)
Qty
Unit Price
450
$37.09
900
$18.95
1,350
$12.90
1,800 +
$12.64
Click for Quote
Log in
to unlock special pricing