- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6600112-5
6600112-5
TE Connectivity / AMP Brand
MBXL R/A HDR DB W/M HOLES 3ACP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL R/A HDR DB W/M HOLES 3ACP
Search Keywords: 66001125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6600112-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12Power/16Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
Order Increment:
22
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
264
$30.08
528
$15.88
792
$10.92
1,056 +
$10.70
Click for Quote
Log in
to unlock special pricing