- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 6565691-1
6565691-1
TE Connectivity / AMP Brand
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
Product Highlights:
- SO DIMM
- Gold Flash Contact Mating Area Plating Material
- Number of Positions = 200
- DRAM Type = Double Data Rate (DDR)
- DRAM Voltage = 2.5 V
Search Keywords: 65656911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6565691-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:2.5 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT