- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 6565204-6
6565204-6
TE Connectivity / AMP Brand
Conn Rectangular SKT 260 POS 1.6mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Rectangular SKT 260 POS 1.6mm Solder ST Thru-Hole
Search Keywords: 65652046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6565204-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:1.6 mm
-
Termination Method:Solder
-
Number of Contacts:260
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
64
MOQ for out of Stock Qty:
64
9 Weeks
can ship
8/13/26