Available Replacements
Non-RoHS Equivalent
6-530843-5 6-530843-5 TE Connectivity / AMP Brand
6-530843-5

TE Connectivity / AMP Brand

In Stock: 133

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-5530843-5

CONN SEC II 31 POS 100C/L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CONN SEC II 31 POS 100C/L
Product Highlights:
  • Connector
  • Product Series = Standard Edge II
  • Connector Type = Standard
  • 2.54 mm Centerline
  • 31 Dual Positions
Search Keywords: 655308435
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-5530843-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    108
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.37 to 1.78 mm
  • Pitch:
    2.54 mm
  • Number of Contacts:
    62
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-5530843-5 RoHS compliant?
Yes, 6-5530843-5 is RoHS compliant.
What is the lead time for 6-5530843-5?
The standard lead time for 6-5530843-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 10
On Order:
324   can ship 12/10/26
Stock lot only:
9
Minimum Order Quantity:
10
19 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.235
10
$3.850
50
$3.130
108
$3.120
324
$2.900
540
$2.740
1,080
$2.730
2,592
$2.600
5,076 +
$2.570
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!