- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-535542-0
6-535542-0
TE Connectivity / AMP Brand
20 MODIV VRT DR CE 100/130
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
20 MODIV VRT DR CE 100/130
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 20
- Number of Rows = Dual
- Low Profile
Search Keywords: 65355420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-535542-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Can Ship immediately
MOQ for In Stock Qty:
44
MOQ for out of Stock Qty:
44
Order Increment:
22
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
44
$7.27
66
$7.25
110
$7.23
264
$7.22
330
$7.20
660
$3.81
990
$2.68
1,320 +
$2.63
Click for Quote
Log in
to unlock special pricing