- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-535541-6
6-535541-6
TE Connectivity / AMP Brand
The 6-535541-6 is a single-row, 18-position, vertical mount Mod IV receptacle assembly with a .100 inch centerline and single ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 6-535541-6 is a single-row, 18-position, vertical mount Mod IV receptacle assembly with a .100 inch centerline and single tine contacts.
Search Keywords: 65355416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-535541-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,354
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
480
Order Increment:
12
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
12
$3.71
108
$2.96
252
$2.58
480
$2.52
960
$2.48
1,440
$2.47
1,920 +
$2.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT