Available Replacements
代替候補
旧同等品
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-535541-4

16 MODIV VRT SR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
16 MODIV VRT SR CE 100/115
Product Highlights:
  • Receptacle
  • Mod IV
  • Number of Positions = 16
  • Number of Rows = Single
  • Low Profile
Search Keywords: 65355414
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-535541-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6-535541-4?
The recommended replacement for 6-535541-4 is 1-215297-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6-535541-4 RoHS compliant?
Yes, 6-535541-4 is RoHS compliant.
What is the lead time for 6-535541-4?
The standard lead time for 6-535541-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,339
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$4.83
56
$4.78
112
$4.13
252
$4.08
504
$3.67
1,008
$3.49
2,506
$3.48
5,012 +
$3.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!