- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-535512-3
6-535512-3
TE Connectivity / AMP Brand
08 MODII HORZ DR CE EESS .100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
08 MODII HORZ DR CE EESS .100
Product Highlights:
- Connector
- Connector Type = Connector - Receptacle
- Mod II
- 8 Positions
- Number of Rows = Dual
Search Keywords: 65355123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-535512-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,666
Can Ship immediately
MOQ for In Stock Qty:
56
MOQ for out of Stock Qty:
560
Order Increment:
56
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
56
$2.92
112
$2.91
280
$2.90
560
$2.89
1,120
$1.78
1,680
$1.41
2,240 +
$1.38
Click for Quote
Log in
to unlock special pricing