- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-535512-2
6-535512-2
TE Connectivity / AMP Brand
06 MODII HORZ DR CE EESS .100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
06 MODII HORZ DR CE EESS .100
Search Keywords: 65355122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-535512-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,410
Can Ship immediately
MOQ for In Stock Qty:
74
MOQ for out of Stock Qty:
740
Order Increment:
74
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
74
$2.005
148
$2.000
296
$1.995
518
$1.990
740
$1.985
1,480
$1.222
2,220
$0.967
2,960 +
$0.948
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent