- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-535512-1
6-535512-1
TE Connectivity / AMP Brand
04 MODII HORZ DR CE EESS .100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
04 MODII HORZ DR CE EESS .100
Search Keywords: 65355121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-535512-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
You may purchase all in-stock quantity of 85
Stock lot only:
85
MOQ for In Stock Qty:
2200
MOQ for out of Stock Qty:
2200
Order Increment:
110
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.595
330
$1.440
2,200 +
$1.450
Click for Quote
Log in
to unlock special pricing