- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-534998-6
TE Connectivity / AMP Brand
6-534998-6
32 MODIV VRT DR CE 100/125
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
32 MODIV VRT DR CE 100/125
Search Keywords: 65349986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-534998-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 6-534998-6 RoHS compliant?
Yes, 6-534998-6 is RoHS compliant.
What is the lead time for 6-534998-6?
The standard lead time for 6-534998-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Can Ship immediately
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
Order Increment:
14
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
42
$14.04
56
$14.00
112
$13.96
210
$13.93
420
$7.37
630
$5.19
840 +
$5.09
Click for Quote
Log in
to unlock special pricing