- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-534998-3
6-534998-3
TE Connectivity / AMP Brand
26 MODIV VRT DR CE 100/125
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
26 MODIV VRT DR CE 100/125
Search Keywords: 65349983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-534998-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,595
Can Ship immediately
Minimum Order Quantity:
17
Order Increment:
17
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
17
$3.66
51
$3.28
102
$3.20
255
$3.15
510
$3.07
1,003
$3.03
2,516
$2.99
5,015 +
$2.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments