Available Replacements
Non-RoHS Equivalent
1-534998-0 1-534998-0 TE Connectivity / AMP Brand
1-534998-0

TE Connectivity / AMP Brand

In Stock: 5,442

Minimum Order: 22

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-534998-0

20 MODIV VRT DR CE 100/125

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 MODIV VRT DR CE 100/125
Product Highlights:
  • Receptacle
  • Mod IV
  • Number of Positions = 20
  • Number of Rows = Dual
  • Low Profile
Search Keywords: 65349980
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-534998-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-534998-0 RoHS compliant?
Yes, 6-534998-0 is RoHS compliant.
What is the lead time for 6-534998-0?
The standard lead time for 6-534998-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,993
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
Order Increment:
22
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$10.00
506
$9.98
1,012
$9.95
1,980
$9.93
3,960
$5.07
5,940
$3.45
7,920 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!