Image is representational - see mfr. specs

72 MODII 2PC HDR DR W/HLDWN, ROHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
72 MODII 2PC HDR DR W/HLDWN, ROHS
Search Keywords: 65349780
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-534978-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Contact Mating Area Plating Material:
    Gold
  • Mating Alignment:
    With
  • Connector Height:
    5.03 mm
  • Assembly Process Feature:
    None
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Stack Height:
    .45 in, 11.43 mm
  • Dielectric Withstanding Voltage (Max):
    750 VAC
  • Board-to-Board Configuration:
    Parallel
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Approved Standards:
    CSA LE7189 , UL E28476
  • Contact Current Rating (Max):
    3 A
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Mating Retention:
    Without
  • PCB Mount Retention:
    With
  • Stackable:
    Yes
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Alignment:
    Without
  • Termination Resistance:
    12 mΩ
  • Housing Material:
    Thermoplastic
  • Connector System:
    Board-to-Board
  • Connector Mounting Type:
    Board Mount
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Thickness:
    253 µin
  • Mating Alignment Type:
    Guide Pins
  • UL Flammability Rating:
    UL 94V-0
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Termination Post & Tail Length:
    .18 in, 4.57 mm
  • Contact Base Material:
    Phosphor Bronze
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    72
  • Contact Type:
    Pin
  • Contact Shape & Form:
    Square
  • Number of Rows:
    2
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Layout:
    Inline
  • Operating Voltage:
    250 VAC
  • PCB Mount Retention Type:
    Retention Solder Tails
  • Primary Product Color:
    Black
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
22 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
100
$32.75
200
$17.34
300
$12.20
400 +
$11.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!