- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-534267-8
6-534267-8
TE Connectivity / AMP Brand
50 MODIV VRT DR DE 100/125
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
50 MODIV VRT DR DE 100/125
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 50
- Number of Rows = Dual
- Low Profile
Search Keywords: 65342678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-534267-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
Order Increment:
9
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
18
$12.83
25
$12.80
50
$12.77
113
$12.74
225
$7.87
338
$6.22
450 +
$6.10
Click for Quote
Log in
to unlock special pricing