- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-534237-8
6-534237-8
TE Connectivity / AMP Brand
20 MODII VRT SR CE 100/115
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
20 MODII VRT SR CE 100/115
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 20
- Number of Rows = Single
- Standard Profile
Search Keywords: 65342378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-534237-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,760
can ship 6/24/26
Minimum Order Quantity:
11
Order Increment:
11
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
11
$4.51
55
$4.31
110
$3.67
253
$3.52
506
$3.26
1,001
$3.11
2,508
$2.94
5,005 +
$2.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT