Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-534237-6

18 MODII VRT SR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
18 MODII VRT SR CE 100/115
Product Highlights:
  • Connector
  • Housing Gender = Connector - Receptacle
  • Contact Gender = Receptacle
  • Mod II
  • 18 Positions
Search Keywords: 65342376
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-534237-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-534237-6 RoHS compliant?
Yes, 6-534237-6 is RoHS compliant.
What is the lead time for 6-534237-6?
The standard lead time for 6-534237-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 12
Stock lot only:
4
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
240
Order Increment:
12
16 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.468
12
$5.880
60
$5.870
108
$5.850
240
$5.840
480
$3.590
720
$2.840
960 +
$2.790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!