Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-534237-2

14 MODII VRT SR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
14 MODII VRT SR CE 100/115
Product Highlights:
  • Connector
  • Connector Type = Connector - Receptacle
  • Mod II
  • 14 Positions
  • Number of Rows = Single
Search Keywords: 65342372
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-534237-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    16
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6-534237-2?
The recommended replacement for 6-534237-2 is 1-534237-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6-534237-2 RoHS compliant?
Yes, 6-534237-2 is RoHS compliant.
What is the lead time for 6-534237-2?
The standard lead time for 6-534237-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,440
Can Ship immediately
Minimum Order Quantity:
16
Order Increment:
16
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
16
$3.04
64
$2.64
256
$2.29
512
$2.26
1,008
$2.16
2,512
$2.15
5,008
$2.14
7,504 +
$2.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!