Available Replacements
非 RoHS 相当品
1-534237-1 1-534237-1 TE Connectivity / AMP Brand
1-534237-1

TE Connectivity / AMP Brand

In Stock: 753

Minimum Order: 17

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-534237-1

13 MODII VRT SR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
13 MODII VRT SR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 13
  • Number of Rows = Single
  • Standard Profile
Search Keywords: 65342371
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-534237-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 13
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-534237-1 RoHS compliant?
Yes, 6-534237-1 is RoHS compliant.
What is the lead time for 6-534237-1?
The standard lead time for 6-534237-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,441
Can Ship immediately
Minimum Order Quantity:
17
Order Increment:
17
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
17
$2.74
102
$2.23
255
$2.13
510
$2.06
1,003
$1.95
2,516
$1.90
5,015
$1.68
7,514 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!