- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-534206-8
6-534206-8
TE Connectivity / AMP Brand
36 MODII VRT DR CE 100/115
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
36 MODII VRT DR CE 100/115
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 36
- Number of Rows = Dual
- Standard Profile
Search Keywords: 65342068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-534206-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,398
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
180
Order Increment:
12
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
12
$7.91
36
$7.89
108
$7.87
180
$7.85
360
$4.83
540
$3.82
720 +
$3.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent