- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-534206-3
6-534206-3
TE Connectivity / AMP Brand
Board-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - AMPMODU Mod II Series - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Board-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - AMPMODU Mod II Series - Through Hole.
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 26
- Number of Rows = Dual
- Standard Profile
Search Keywords: 65342063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-534206-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,647
Ships today, if you order in
Manufacturer Stock:
2,295
can ship
Minimum Order Quantity:
17
Order Increment:
17
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
17
$4.23
51
$3.99
102
$3.83
255
$3.64
510
$3.48
1,003
$3.34
2,516 +
$3.14
Click for Quote
Log in
to unlock special pricing