Available Replacements
代替候補
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-534206-0

20 MODII VRT DR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 MODII VRT DR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 20
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 65342060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-534206-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6-534206-0?
The recommended replacement for 6-534206-0 is 1-534206-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6-534206-0 RoHS compliant?
Yes, 6-534206-0 is RoHS compliant.
What is the lead time for 6-534206-0?
The standard lead time for 6-534206-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 723
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$2.83
66
$2.78
110
$2.71
264
$2.65
506
$2.62
1,012
$2.60
2,508
$2.59
5,016 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!