- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-534204-4
6-534204-4
TE Connectivity / AMP Brand
72 MODU 2-PC CE RECP ASSY, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
72 MODU 2-PC CE RECP ASSY, RoHS
Product Highlights:
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- 2.54 mm Centerline
- 72 Positions
- Number of Rows = 2
Search Keywords: 65342044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-534204-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:72
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
142 Weeks
can ship
2/19/29
Price (USD)
Qty
Unit Price
75
$54.92
150
$29.08
225
$20.46
300 +
$20.05
Click for Quote
Log in
to unlock special pricing