- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-534204-2
6-534204-2
TE Connectivity / AMP Brand
MODU 2-PC CE RECP ASSY 40 POS, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MODU 2-PC CE RECP ASSY 40 POS, RoHS
Product Highlights:
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- 2.54 mm Centerline
- 40 Positions
- Number of Rows = 2
Search Keywords: 65342042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-534204-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
203
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
203
$27.94
405
$14.78
608
$10.16
810 +
$9.95
Click for Quote
Log in
to unlock special pricing