- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-534204-1
6-534204-1
TE Connectivity / AMP Brand
24 MODU 2-PC CE RECP ASSY, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
24 MODU 2-PC CE RECP ASSY, RoHS
Product Highlights:
- Receptacle
- Number of Positions = 24
- Number of Rows = Dual
- Right Angle Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 65342041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-534204-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
You may purchase all in-stock quantity of 70
Stock lot only:
70
MOQ for In Stock Qty:
910
MOQ for out of Stock Qty:
910
Order Increment:
70
28 Weeks
can ship
12/15/26