Image is representational - see mfr. specs

SOCKET,MIN-SPR SN-AU SER-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SOCKET,MIN-SPR SN-AU SER-1
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .33 - .51 mm
  • Socket Length = 3.61 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
Search Keywords: 653308085
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-5330808-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Discrete Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,522
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
11 Weeks can ship 8/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6490
1,000
$0.5044
2,500
$0.4732
5,000
$0.4644
10,000
$0.4632
15,000
$0.4621
20,000 +
$0.4609
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!