- Home ›
- All Products›
- 6-533009-8
6-533009-8
TE Connectivity / AMP Brand
120 MODII 2PC CE RCPT ASSY, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
120 MODII 2PC CE RCPT ASSY, RoHS
Search Keywords: 65330098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-533009-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
PCB Mount Orientation:Right Angle
-
Solder Process Feature:Board Standoff
-
Number of Positions:120
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:15
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Approved Standards:CSA LE7189 , UL E28476
-
Connector System:Board-to-Board
-
PCB Mount Retention:Without
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Base Material:Phosphor Bronze
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Alignment Type:Guide Pin Slots
-
Operating Voltage:250 VAC
-
PCB Contact Termination Area Plating Material Thickness:50 – 100 µin
-
Contact Current Rating (Max):3 A
-
Board-to-Board Configuration:Co-Planar
-
Connector Height:.32 in, 8.13 mm
-
Contact Mating Area Plating Material:Gold
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.145 in, 3.68 mm
-
Housing Material:Thermoplastic
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Rows:2
-
PCB Mount Alignment:Without
-
Contact Layout:Inline
-
Mating Square Post Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Housing Temperature Rating:High
-
Mating Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Socket
-
Termination Resistance:12 mΩ
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Applied Pressure:Low Force
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
142 Weeks
can ship
1/29/29
Price (USD)
Qty
Unit Price
57
$92.38
113
$49.19
169
$33.93
225 +
$33.25
Click for Quote
Log in
to unlock special pricing