Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-532956-6

100 MODII 2PC CE RCPT ASSY, RoHS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
100 MODII 2PC CE RCPT ASSY, RoHS
Product Highlights:
  • With Contacts
  • Housing Gender = Connector - Receptacle
  • Contact Gender = Receptacle
  • 2.54 mm Centerline
  • 100 Positions
Search Keywords: 65329566
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-532956-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: Socket Strip
Body Orientation: Right Angle
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 100
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-532956-6 RoHS compliant?
Yes, 6-532956-6 is RoHS compliant.
What is the lead time for 6-532956-6?
The standard lead time for 6-532956-6 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
143 Weeks can ship 8/15/29
Backorder
Request Quote
Price (USD)
Qty
Unit Price
68
$60.16
135
$32.08
203
$22.52
270 +
$22.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!