- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-532956-2
6-532956-2
TE Connectivity / AMP Brand
PCB Mount Receptacle - AMPMODU IV/V - Board-to-Board - 80 Position - 2.54 mm (.1 in) Centerline - Solder Termination - Right A ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Receptacle - AMPMODU IV/V - Board-to-Board - 80 Position - 2.54 mm (.1 in) Centerline - Solder Termination - Right Angle - Through Hole.
Search Keywords: 65329562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-532956-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
75
$68.62
150
$36.22
225
$24.91
300 +
$24.41
Click for Quote
Log in
to unlock special pricing