- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-532955-6
6-532955-6
TE Connectivity / AMP Brand
100 MODII 2PC CE RCPT ASSY, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
100 MODII 2PC CE RCPT ASSY, RoHS
Search Keywords: 65329556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-532955-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
833
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
Order Increment:
15
142 Weeks
can ship
2/19/29
Price (USD)
Qty
Unit Price
15
$67.55
25
$67.38
57
$67.22
113
$35.89
169
$25.34
225 +
$24.83
Click for Quote
Log in
to unlock special pricing