- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 6-520415-9
6-520415-9
TE Connectivity / AMP Brand
Conn FFC Connector SKT 19 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn FFC Connector SKT 19 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 65204159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-520415-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:FFC Connector
-
Number of Contacts:19
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:53.16 x 4.83 x 6.93 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
75
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
450
$2.17
900
$1.34
1,350
$1.06
1,800 +
$1.04
Click for Quote
Log in
to unlock special pricing