- Home ›
- All Products›
- 6-520315-9
TE Connectivity / AMP Brand
6-520315-9
TRIOMATE ASY V 19P L=3.556LDFR
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
TRIOMATE ASY V 19P L=3.556LDFR
Search Keywords: 65203159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-520315-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Contact Mating Area Plating Material:Tin
-
Mating Alignment Type:Polarization
-
Packaging Quantity:300
-
Housing Material:Thermoplastic
-
FFC Connector Product Type:Connector Assembly
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Number of Rows:1
-
Panel Mount Feature:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Receptacle
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Mount Retention Type:Z Bend
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):1 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
FFC Cable Entry:Vertical
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Insertion Force Type:Low Insertion Force (LIF)
-
Mating Retention:Without
-
PCB Mount Retention:With
-
Number of Positions:19
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Black
Tools/3D Models
+
Frequently Asked Questions
Is 6-520315-9 RoHS compliant?
Yes, 6-520315-9 is RoHS compliant.
What is the lead time for 6-520315-9?
The standard lead time for 6-520315-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Ships today, if you order in
MOQ for In Stock Qty:
1800
MOQ for out of Stock Qty:
1800
18 Weeks
can ship
1/25/27